
This 19-position terminal block features a 1-level design with a current rating of 12A and a voltage rating of 250V. It is constructed with a green housing and tin-plated contacts. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 50 units, with a weight of 2.027195 oz and a maximum wire gauge of 30AWG.
Phoenix Contact 1777963 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2.027195oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.