
This barrier strip terminal block offers a 2-position, 1-row configuration with a 5.08mm pitch. It features a 12A current rating and a 250V voltage rating, with a maximum operating temperature of 100°C. Constructed from green polyamide with tin-plated contacts, this RoHS compliant component supports wire gauges from 12AWG to 30AWG and is rated UL94 V-0 for flammability. Mounting options include free hanging, panel, and plug-in, with a right-angle orientation.
Phoenix Contact 1777989 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 20.17mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Panel, Plug-In |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 250V |
| Weight | 4.550341oz |
| Width | 20.17mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
