
3-position, right-angle, female terminal block designed for cable mounting. Features screw termination and a 7.62mm pitch, supporting a maximum current rating of 41A and a voltage rating of 1kV. Constructed with green polyamide housing and tin-plated contacts, this UL94 V-0 flammability rated component is lead-free and RoHS compliant. Ideal for general-purpose interconnect applications.
Sign in to ask questions about the Phoenix Contact 1778078 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1778078 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 35.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 31.01mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.81mm |
| Material | Polyamide |
| Max Current Rating | 41A |
| Max Supply Voltage | 1kV |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 35.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1778078 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.