This 2-position terminal block features a 5mm pitch and a voltage rating of 300V. It can handle a current of up to 12A and is made from lead-free materials. The block is UL94 V-0 flammable rating compliant and meets RoHS standards. It is available in a bulk packaging quantity of 50 units and has a weight of 7 pounds.
Phoenix Contact 1779644 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 7lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1779644 to view detailed technical specifications.
No datasheet is available for this part.