3-position, 1-level terminal block with 5mm pitch, featuring screw termination for panel mounting. Rated for 12A and 300V, it utilizes tin-plated copper contacts and a green UL94 V-0 rated housing. Accommodates wire gauges from 12AWG to 30AWG, with dimensions of 27.2mm width, 14mm depth, and 24.8mm height.
Sign in to ask questions about the Phoenix Contact 1779657 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1779657 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Height | 24.8mm |
| Housing Color | Green |
| Length | 14mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2.315lb |
| Width | 27.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1779657 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.