
The Phoenix Contact 1779929 is a 11-position terminal block with a green housing and tin-plated contacts. It has a current rating of 15A and a voltage rating of 300V. The terminal block is designed for free-hanging mounting and is available in a bulk packaging quantity of 50. It meets the UL94 V-0 flammability rating and is RoHS compliant. The terminal block has a pitch of 0.197inch and a weight of 0.634579oz. It is part of the COMBICON MSTBT series.
Sign in to ask questions about the Phoenix Contact 1779929 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1779929 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.634579oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1779929 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.