
This terminal block features 15 positions, each rated for 15A and 250V, with a green housing and screw termination. It is designed for free hanging applications and is available in a package quantity of 50. The terminal block is made of tin-plated material and is RoHS compliant. It has a flammability rating of UL94 V-0 and is suitable for use in a variety of applications. The terminal block has a pitch of 0.197inch and a weight of 0.878674oz.
Sign in to ask questions about the Phoenix Contact 1779961 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1779961 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.878674oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1779961 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.