
This 3-position FFC/FPC connector features a vertical orientation and a pitch of 3.5mm. It is rated for 8A of current and 300V of voltage. The connector is available in a package quantity of 200 and is packaged in tape and reel. It has a termination of solder and a contact plating of tin.
Sign in to ask questions about the Phoenix Contact 1779967 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1779967 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 3.5mm |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1779967 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.