
8-position, 8-pole, straight, cable mount terminal block with 2.5mm pitch. Features female socket contacts with tin plating and a 2A current rating. Constructed with UL94 V-0 flammability rated black plastic, this component offers discrete wire termination via Insulation Displacement Technology (IDT) for 26AWG wire. Rated for 160V, it measures 24.5mm in length, 21.9mm in width, and 5mm in height.
Sign in to ask questions about the Phoenix Contact 1780503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1780503 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Length | 24.5mm |
| Max Current Rating | 2A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | PTPM |
| Termination | IDT |
| Voltage Rating | 160V |
| Width | 21.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1780503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.