2-position, 2-pole, straight, cable mount terminal block with a 2.5mm pitch. Features tin-plated female socket contacts and a 4A current rating at 125V. Designed for discrete wire termination with a 22-24AWG wire gauge range. This lead-free, RoHS compliant component offers a compact 6.9mm height and 24.5mm width.
Sign in to ask questions about the Phoenix Contact 1780529 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1780529 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 4A |
| Height | 6.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 4A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTPM |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 24.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1780529 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.