
This terminal block features a 2-position, 2-level design with a 3.81mm pitch and a black housing. It has a current rating of 8A and a voltage rating of 160V. The block is made of tin-plated material and is RoHS compliant. It is available in a bulk packaging with 100 units per pack.
Sign in to ask questions about the Phoenix Contact 1781803 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1781803 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1781803 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
