
This terminal block features 4 positions per level with a current rating of 8A and a voltage rating of 160V. It is available in a black housing color with tin contact plating and a pitch of 3.81mm. The block is RoHS compliant and is packaged in bulk quantities of 100. It is suitable for through hole mounting and is part of the MC series.
Sign in to ask questions about the Phoenix Contact 1781829 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1781829 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1781829 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
