
The 5-Position Terminal Block is a 5-position terminal block with a current rating of 8A and a voltage rating of 160V. It features a black housing and tin-plated contacts. The block is designed for through-hole mounting with a pitch of 3.81mm. It is available in a bulk packaging quantity of 50 units and is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 1781832 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1781832 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1781832 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.