
This 6-position shrouded header features a 3.81mm pitch, a current rating of 8A, and a voltage rating of 300V. It is designed for through-hole mounting and is available in a bulk packaging quantity of 50. The header is made of black housing with tin-plated contacts and is compliant with RoHS regulations.
Phoenix Contact 1781845 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.