
This 9-position shrouded header from Phoenix Contact features a 3.81mm pitch and is rated for 8A at 300V. It is available in a bulk packaging with 50 units per package. The header is made of tin-plated contacts and has a black housing. It is compliant with RoHS regulations and is suitable for through-hole mounting.
Phoenix Contact 1781874 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.