
This 11-position, 1-level shrouded header features a 3.81mm pitch and is rated for 8A and 300V. It is available in a through-hole package and is plated with tin. The header is made from a UL94 V-0 material and is packaged in bulk quantities of 50 units. It is suitable for use in applications where a high current rating is required.
Sign in to ask questions about the Phoenix Contact 1781890 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1781890 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1781890 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.