
This 4-position through hole FFC/FPC connector features a 3.81mm pitch, 8A current rating, and 300V voltage rating. It is available in a tape and reel packaging with 470 pieces per package. The connector is made of tin-plated contacts and has a black housing. It is compliant with RoHS regulations and suitable for use in flexible flat cable and flexible printed circuit applications.
Sign in to ask questions about the Phoenix Contact 1781939 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1781939 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 470 |
| Packaging | Tape and Reel |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1781939 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.