The COMBICON MC connector is a 6-position FFC/FPC connector with a current rating of 8A and a voltage rating of 160V. It features a black housing and tin contact plating. The connector is available in a package quantity of 470 and is packaged on a tape and reel. It is RoHS compliant and suitable for through hole mount. The connector has a pitch of 0.15inch and is part of the Phoenix Contact 1781955 series.
Sign in to ask questions about the Phoenix Contact 1781955 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1781955 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 470 |
| Packaging | Tape and Reel |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1781955 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.