
The Phoenix Contact COMBICON MC connector is a 12-position FFC connector with a 3.81mm pitch, suitable for applications requiring high current handling. It features a through-hole mount and is plated with tin for reliable connections. The connector is rated for 8A of current and 300V of voltage, making it suitable for use in a variety of electrical systems. The Phoenix Contact COMBICON MC connector is packaged in tape and reel quantities of 380 units and meets the UL94 V-0 flammability rating.
Sign in to ask questions about the Phoenix Contact 1782239 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1782239 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 380 |
| Packaging | Tape and Reel |
| Pitch | 3.81mm |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1782239 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.