
This 5-position shrouded header features a 3.81mm pitch and is rated for 8A and 300V. It is available in a bulk packaging quantity of 50 and is compliant with RoHS regulations. The header has a black housing color and is made with tin-plated contacts. It meets the UL94 V-0 flammability rating and is suitable for through-hole mounting.
Phoenix Contact 1782381 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.