
This 10-position connector tool from Phoenix Contact is made of lead-free PVC material and features copper contacts with tin plating. It measures 50mm in length and 19.8mm in width, with a depth of 47.5mm. The tool is RoHS compliant and has a flammability rating of UL94 HB. It is packaged in bulk and is part of the COMBICON series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1783740 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 47.5mm |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | PVC |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.608476oz |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1783740 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
