Terminal Block Tools & Accessories KGS-MSTB 2 5/16 16P PLUG HOUSING
Phoenix Contact 1783850 technical specifications.
| Color | Green |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | PVC |
| Number of Positions | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.878322oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1783850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.