Plug component, Nominal current 41 A, Rated voltage (III/2) 1000 V, Number of positions 5, Pitch 7.62 mm, Connection method Screw connection with tension sleeve, Color black, Contact surface Tin
Phoenix Contact 1784062 technical specifications.
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1784062 to view detailed technical specifications.
No datasheet is available for this part.