2-position, 1-level pluggable terminal block with a 15mm pitch. Features silver contact material and plating, rated for 125A maximum current and 600V voltage. Designed for through-hole mounting with a right-angle orientation and solder termination. Housing is green, with overall dimensions of 54.4mm length and 44.9mm depth.
Sign in to ask questions about the Phoenix Contact 1784910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1784910 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 115A |
| Current Rating | 125A |
| Depth | 44.9mm |
| Housing Color | Green |
| Length | 54.4mm |
| Max Current Rating | 125A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1784910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.