Conn Terminal Block F 12 POS 7.5mm Screw RA Cable Mount 12A
Sign in to ask questions about the Phoenix Contact 1784943 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1784943 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Series | COMBICON GMSTB |
| Termination | Screw |
| Voltage Rating | 400V |
| Weight | 2.205lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1784943 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.