
This 17-position FFC/FPC connector features a vertical orientation and a 5.08mm pitch. It has a maximum current rating of 12A and a voltage rating of 320V. The connector is made of tin-plated material and is suitable for use in applications where a high level of reliability is required. It is also compliant with RoHS regulations.
Phoenix Contact 1786093 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ICV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.820204oz |
| RoHS | Compliant |
No datasheet is available for this part.