
Two-position, right-angle terminal block for cable mounting. Features 5.08mm pitch, screw termination, and a 12A maximum current rating. Constructed from green nylon with tin-plated contacts, it supports wire gauges from 12AWG to 30AWG. Rated for 250V, this UL94 V-0 flammability rated component is lead-free and RoHS compliant, with UL, CSA, VDE, CB, and EAC approvals.
Phoenix Contact 1786174 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 19.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.66mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Screw |
| Type | Integrated Circuit (IC) |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.832533oz |
| Width | 19.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.