
Integrated Circuit (IC) strip terminal block featuring 7 positions and 7 circuits, designed for right-angle, free-hanging or cable mounting. This green terminal block supports a maximum current rating of 12A and a voltage rating of 250V, with a 5.08mm pitch. Constructed with a Nylon housing and tin-plated copper contacts, it accommodates wire gauges from 12AWG to 30AWG and offers screw termination. Approvals include UL, CSA, VDE, CB, and EAC, with a UL94 V-0 flammability rating.
Phoenix Contact 1786226 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Height | 19.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Number of Ways | 7 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Screw |
| Type | Integrated Circuit (IC) |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.832533oz |
| Width | 37.06mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.