
Right-angle male wire-to-board header with a 3.5mm pitch, featuring 6 positions across 2 levels (3 positions per level). This connector offers a 8A current rating and a 160V voltage rating, with tin-plated tin contacts. The black housing is constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliance. Mounting is via solder through-hole termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1786840 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786840 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
