
12-position, 2-row male header for wire-to-board applications. Features a 3.5mm pitch and right-angle, through-hole mounting with solder termination. Rated for 8A current and 150V voltage, with a tin-plated tin contact material. Housing is black, UL94 V-0 flammability rated, and dimensions are 12.8mm height, 11.6mm length, and 21.8mm width. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1786879 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Black |
| Length | 11.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786879 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.