
Right-angle wire-to-board header with 18 positions across two levels, each featuring 9 positions. This connector utilizes a 3.5mm pitch and tin-plated copper alloy contacts for reliable solder termination. Rated for 8A current and 160V voltage, its black, UL94 V-0 rated housing ensures durability and safety.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1786905 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Black |
| Length | 32.3mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 32.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786905 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
