
Conn Wire to Board HDR 15 POS 3.5mm Solder RA Thru-Hole
Phoenix Contact 1786963 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Black |
| Length | 11.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 30 |
| Number of Positions Per Level | 15 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 53.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.