
This through hole header features 34 positions in 2 levels, with a current rating of 8A and a voltage rating of 160V. It is made of tin material with a tin plating and has a flammability rating of UL94 V-0. The header is available in a package quantity of 50 and is packaged in bulk. It is RoHS compliant and has a width of 60.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1786989 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Black |
| Length | 11.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 34 |
| Number of Positions Per Level | 17 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 60.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786989 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.