
Right-angle, male wire-to-board header with 16 positions across 2 levels, featuring an 8-position per level configuration and a 3.5mm pitch. This component offers a 150V voltage rating and an 8A current rating, with tin-plated tin contacts. The black, UL94 V-0 flammability rated housing mounts via through-hole termination for solder connections.
Phoenix Contact 1787072 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
