
18-position, 2-row male header for board-to-board applications. Features a 3.5mm pitch, 8A current rating, and 160V voltage rating. Solder termination with tin-plated contacts and a black, UL94 V-0 rated housing. Designed for through-hole mounting with a right-angle orientation.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Housing Color | Black |
| Length | 11.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 38.5mm |
| RoHS | Compliant |