
Right-angle, shrouded header for board-to-board applications. Features 20 positions across two levels, with 10 positions per level, on a 3.5mm pitch. Rated for 8A current and 150V voltage, with tin-plated copper contacts. Black housing constructed from UL94 V-0 rated material. Through-hole termination with a solder connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1787098 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787098 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.