
Right-angle wire-to-board header with 22 positions across two levels, featuring a 3.5mm pitch. This component offers a 8A current rating and a 160V voltage rating, with tin-plated copper contacts. The black, UL94 V-0 rated housing ensures durability and safety. Termination is via solder, with a lead-free and RoHS compliant design.
Phoenix Contact 1787108 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.5mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 45.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
