24-position, 2-row wire-to-board header with a 3.5mm pitch. Features right-angle, through-hole mounting and tin-plated copper alloy contacts for reliable solder termination. Rated for 8A current and 150V voltage, with a UL94 V-0 flammability rating. The black housing is constructed from durable plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1787111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.