
This 34-position 2-level shrouded header is rated for 8A at 150V and features a tin contact material with tin plating. It has a UL94 V-0 flammability rating and is packaged in bulk quantities of 50. The header is designed for through-hole mounting and has a black housing color.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Black |
| Length | 11.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 34 |
| Number of Positions Per Level | 17 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 66.5mm |
| RoHS | Compliant |
