
PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 2, pitch 5 mm,connection method Screw connection with tension sleeve, color green, contact surface Gold
Phoenix Contact 1787199 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON SMSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 7lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.