
Vertical shrouded header for board-to-board applications, featuring 26 positions across two levels with 13 positions per level. This component offers a 3.5mm pitch and 8A current rating, with a 160V voltage rating. Termination is via solder, with tin-plated contacts and a black housing. The header is UL94 V-0 flammability rated and mounts through-hole.
Sign in to ask questions about the Phoenix Contact 1787315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1787315 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Length | 10.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 26 |
| Number of Positions Per Level | 13 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | DMCV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 46.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
