
This 36-position 2-level vertical shrouded header is rated for 8A at 150V and features a tin contact material with tin plating. It has a black housing and measures 10.6mm in length, 12mm in height, and 63.8mm in width. The header is available in a bulk packaging quantity of 50 and is RoHS compliant. It can be mounted through a hole and features a solder termination.
Sign in to ask questions about the Phoenix Contact 1787360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1787360 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 12mm |
| Housing Color | Black |
| Length | 10.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 36 |
| Number of Positions Per Level | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | DMCV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 63.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.