
This 20-position 2-level shrouded header features a through hole package type and is rated for 8A and 150V. It has a flammability rating of UL94 V-0 and is RoHS compliant. The header is available in a bulk packaging quantity of 50 units.
Sign in to ask questions about the Phoenix Contact 1787386 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1787386 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 2 |
| Number of Positions | 40 |
| Number of Positions Per Level | 20 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON DMCV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787386 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.