
Vertical shrouded header for wire-to-board connections, featuring 2 positions per level across 2 levels for a total of 4 positions. This component offers a 3.5mm pitch and a 150V voltage rating, with a current rating of 8A. Constructed with tin-plated contacts and a black UL94 V-0 rated housing, it mounts via through-hole termination with solder.
Sign in to ask questions about the Phoenix Contact 1787399 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1787399 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Length | 10.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | DMCV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787399 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.