
Vertical shrouded header for wire-to-board connections, featuring 20 positions across two levels with 10 positions per level. This component offers a 3.5mm pitch and a 8A current rating, with a 160V voltage rating. Constructed with tin-plated male contacts and a black UL94 V-0 flammability rated housing, it mounts via through-hole termination for soldering.
Sign in to ask questions about the Phoenix Contact 1787470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1787470 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Length | 42mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMCV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.