28-position, 2-row vertical header for wire-to-board connections. Features a 3.5mm pitch and tin-plated tin contacts for reliable solder termination. Rated for 8A current and 150V voltage, with a UL94 V-0 flammability rating. This shrouded header has a black housing, a height of 12mm, and a length of 10.6mm, designed for through-hole mounting.
Sign in to ask questions about the Phoenix Contact 1787519 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1787519 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Length | 10.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 28 |
| Number of Positions Per Level | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | DMCV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787519 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.