
32-position, 2-level vertical header for board-to-board applications. Features a 3.5mm pitch, 8A current rating, and 160V voltage rating. Solder termination with tin-plated contacts ensures reliable connections. UL94 V-0 flammability rating and black housing contribute to safety and durability. Through-hole mounting for secure PCB integration.
Sign in to ask questions about the Phoenix Contact 1787535 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1787535 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Length | 10.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | DMCV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787535 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
