Five-position, single-row terminal block for DIN rail mounting. Features a 5.08mm pitch and screw termination. Rated for 12A and 320V, with a 300V voltage rating. Constructed with green nylon insulation and tin-plated copper contacts. Complies with UL94 V-2 flammability rating and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1787953 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1787953 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Height | 42.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 36.72mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON UMSTBVK |
| Terminal Width | 42.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.442806oz |
| Width | 43.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787953 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.