
Eight-position, single-row terminal block with 5.08mm pitch, designed for DIN rail and cable mounting. Features screw termination for wire gauges from 12AWG to 30AWG, rated for 12A and 300V. Constructed with a green nylon insulator and tin-plated contacts, this component boasts a UL94 V-2 flammability rating.
Sign in to ask questions about the Phoenix Contact 1787982 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1787982 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Height | 43.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 42.5mm |
| Max Current Rating | 12A |
| Mount | DIN Rail, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON UMSTBVK |
| Terminal Width | 42.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.442806oz |
| Width | 51.96mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787982 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.