
This 11-position terminal block is designed for board mounting and features a flammability rating of UL94 V-0. It has a current rating of 12A and a voltage rating of 320V, with a maximum current of 10A at 300V. The terminal block is made of tin-plated material and is RoHS compliant. It is available in a bulk packaging with 50 units per package.
Phoenix Contact 1788431 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Board |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.30171oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.